UPS140/TR7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 60,540
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 66,280
Unit Price: $3.86000
Datasheet

Similar


onsemi
In Stock: 5,231
Unit Price: $2.38000
Datasheet
Diode 40 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Powermite
DO-216AA Pkg

UPS140/TR7

DigiKey Part Number
150-UPS140/TR7TR-ND - Tape & Reel (TR)
150-UPS140/TR7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UPS140/TR7
Description
DIODE SCHOTTKY 40V 1A POWERMITE
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.78000$9.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.76303$29,289.09
Manufacturers Standard Package