Diode 15 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS115U/TR13

DigiKey Part Number
UPS115U/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPS115U/TR13
Description
DIODE SCHOTTKY 15V 1A POWERMITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$9.12588$109,510.56
Manufacturers Standard Package