DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-216
DO-216AA Pkg

UPR60E3/TR7

DigiKey Part Number
150-UPR60E3/TR7TR-ND - Tape & Reel (TR)
150-UPR60E3/TR7CT-ND - Cut Tape (CT)
150-UPR60E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR60E3/TR7
Description
DIODE STANDARD 600V 2A POWERMITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.72000$18.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.32524$51,975.72
Manufacturers Standard Package