
UM7104D | |
|---|---|
DigiKey Part Number | UM7104D-ND |
Manufacturer | |
Manufacturer Product Number | UM7104D |
Description | RF DIODE PIN 400V 10W |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 10 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Capacitance @ Vr, F | 1.2pF @ 100V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Module | |
Supplier Device Package | - |

