UFS570JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.88433
Datasheet
Diode 700 V 5A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS570JE3/TR13

DigiKey Part Number
UFS570JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS570JE3/TR13
Description
DIODE STANDARD 700V 5A DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 700 V 5A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.31883$39,956.49
Manufacturers Standard Package