UFS510J/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.33584
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.84688
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.42002
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 75,864
Unit Price: $3.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.67499
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.22478
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS510J/TR13

DigiKey Part Number
UFS510J/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS510J/TR13
Description
DIODE STANDARD 100V 5A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$26.91867$80,756.01
Manufacturers Standard Package