Similar
Similar
Similar
Similar

UFS160JE3/TR13 | |
|---|---|
DigiKey Part Number | UFS160JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS160JE3/TR13 |
Description | DIODE STANDARD 600V 1A DO214BA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214BA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214BA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | $0.47907 | Similar |
| ES1J | onsemi | 399,108 | ES1JFSCT-ND | $4.19000 | Similar |
| ES1J-LTP | MCC (Micro Commercial Components) | 37,539 | ES1J-LTPMSCT-ND | $1.97000 | Similar |
| GF1J | onsemi | 26,493 | GF1JFSCT-ND | $5.51000 | Similar |
| GF1J-E3/67A | Vishay General Semiconductor - Diodes Division | 11,070 | GF1J-E3/67AGICT-ND | $13.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.59667 | $22,790.01 |







