20-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS4002-E/6N

DigiKey Part Number
150-UCS4002-E/6N-ND
Manufacturer
Manufacturer Product Number
UCS4002-E/6N
Description
USB TYPE-C PORT PROTECTOR WITH I
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 20-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
USB Type C
Current - Supply
1mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.42000$6.42
25$5.35080$133.77
100$4.85690$485.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.