


U6815BM-MFL | |
---|---|
DigiKey Part Number | U6815BM-MFL-ND |
Manufacturer | |
Manufacturer Product Number | U6815BM-MFL |
Description | IC PWR DRIVER N/P-CHAN 0.05 28SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:12 N/P-Channel 600mA 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 12 | |
Ratio - Input:Output | 1:12 | |
Output Configuration | High Side or Low Side | |
Output Type | N/P-Channel | |
Interface | SPI | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 2Ohm (Max), 1.5Ohm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SO | |
Package / Case | ||
Base Product Number |