B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS512/TR

DigiKey Part Number
150-TVS512/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVS512/TR
Description
TVS DIODE 12VWM 21V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
21V Clamp 23.8A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.8V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
23.8A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$162.82410$16,282.41
Manufacturers Standard Package