
TVS505E3/TR | |
---|---|
DigiKey Part Number | 150-TVS505E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS505E3/TR |
Description | TVS DIODE 5VWM 9.3VC B AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.3V Clamp 53.7A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.3V | |
Current - Peak Pulse (10/1000µs) | 53.7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $106.16910 | $10,616.91 |