TVS328 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $216.36150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,182.22390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $255.85480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $237.95640
Datasheet

Similar


STMicroelectronics
In Stock: 572
Unit Price: $16.67000
Datasheet

Similar


STMicroelectronics
In Stock: 180
Unit Price: $20.69000
Datasheet
1N5806TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS328

DigiKey Part Number
TVS328-ND
Manufacturer
Manufacturer Product Number
TVS328
Description
TVS DIODE 28VWM 46V AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
46V Clamp 3.2A (8/20µs) Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
30.7V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
3.2A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$122.01550$12,201.55