21V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount A-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS312SM

DigiKey Part Number
TVS312SM-ND
Manufacturer
Manufacturer Product Number
TVS312SM
Description
TVS DIODE 12VWM 21VC A-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
21V Clamp 7.1A (8/20µs) Ipp Tvs Diode Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.8V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
7.1A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, A
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$108.93570$10,893.57