
TP0610T-G | |
|---|---|
DigiKey Part Number | TP0610T-GTR-ND - Tape & Reel (TR) TP0610T-GCT-ND - Cut Tape (CT) TP0610T-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP0610T-G |
Description | MOSFET P-CH 60V 120MA TO236AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 120mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23) |
Datasheet | Datasheet |
EDA/CAD Models | TP0610T-G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236AB (SOT23) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 200mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 25 | $6.33040 | $158.26 |
| 100 | $5.83730 | $583.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.83729 | $17,511.87 |










