
TN5325K1-G | |
|---|---|
DigiKey Part Number | TN5325K1-GTR-ND - Tape & Reel (TR) TN5325K1-GCT-ND - Cut Tape (CT) TN5325K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN5325K1-G |
Description | MOSFET N-CH 250V 150MA TO236AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 150mA (Ta) 360mW (Ta) Surface Mount TO-236AB (SOT23) |
Datasheet | Datasheet |
EDA/CAD Models | TN5325K1-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-236AB (SOT23) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 25 | $4.60400 | $115.10 |
| 100 | $4.27520 | $427.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.27518 | $12,825.54 |




