C04-029 MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2435N8-G

DigiKey Part Number
TN2435N8-GTR-ND - Tape & Reel (TR)
TN2435N8-GCT-ND - Cut Tape (CT)
TN2435N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN2435N8-G
Description
MOSFET N-CH 350V 365MA TO243AA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 350 V 365mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
TN2435N8-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 750mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-243AA (SOT-89)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
25$11.33120$283.28
100$10.42800$1,042.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.42801$20,856.02
Manufacturers Standard Package