
TC962COE713 | |
|---|---|
DigiKey Part Number | TC962COE713TR-ND - Tape & Reel (TR) TC962COE713CT-ND - Cut Tape (CT) TC962COE713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC962COE713 |
Description | IC REG CHRG PUMP INV 80MA 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 80mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC962COE713 Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 12kHz ~ 24kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 25 | $26.80200 | $670.05 |
| 100 | $24.33560 | $2,433.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.33572 | $24,335.72 |

