
TC820CPL | |
---|---|
DigiKey Part Number | TC820CPL-ND |
Manufacturer | |
Manufacturer Product Number | TC820CPL |
Description | IC DRVR 7 SEG 3 3/4 DIGIT 40DIP |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC820CPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |