TC7117ACKW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 184
Unit Price: $169.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 783
Unit Price: $103.87000
Datasheet
44-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-QFP
44-PQFP Pkg

TC7117ACKW

DigiKey Part Number
TC7117ACKW-ND
Manufacturer
Manufacturer Product Number
TC7117ACKW
Description
IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TC7117ACKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
96$115.36458$11,075.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.