Thermostat 25°C, 55°C Active Low 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC652AGVUA

DigiKey Part Number
TC652AGVUA-ND
Manufacturer
Manufacturer Product Number
TC652AGVUA
Description
THERMOSTAT 25/55DEG ACT LO 8MSOP
Customer Reference
Detailed Description
Thermostat 25°C, 55°C Active Low 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC652AGVUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
25°C, 55°C
Accuracy
±2.5°C
Current - Output (Max)
-
Output Type
-
Output
Active Low
Output Function
/Fault, /OverTemp, PWM
Selectable Hysteresis
No
Features
Fan Controller
Voltage - Supply
2.8 V ~ 5.5 V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.90000$19.90
25$16.60760$415.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.