TC54VN3002EMB713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: $3.18150
Datasheet
SOT 89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC54VN3002EMB713

DigiKey Part Number
TC54VN3002EMB713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC54VN3002EMB713
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TC54VN3002EMB713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.44528$4,445.28
Manufacturers Standard Package