


TC534CKW | |
---|---|
DigiKey Part Number | TC534CKW-ND |
Manufacturer | |
Manufacturer Product Number | TC534CKW |
Description | IC DAS 17BIT 6.5 44MQFP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 17 b 6.5 Serial 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TC534CKW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 17 b | |
Sampling Rate (Per Second) | 6.5 | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |