
TC4468COE713 | |
|---|---|
DigiKey Part Number | TC4468COE713TR-ND - Tape & Reel (TR) TC4468COE713CT-ND - Cut Tape (CT) TC4468COE713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4468COE713 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4468COE713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 25 | $36.25680 | $906.42 |
| 100 | $33.05040 | $3,305.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.05043 | $33,050.43 |


