8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4427VUA713

DigiKey Part Number
TC4427VUA713TR-ND - Tape & Reel (TR)
TC4427VUA713CT-ND - Cut Tape (CT)
TC4427VUA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4427VUA713
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC4427VUA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
19ns, 19ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.60000$15.60
25$12.97320$324.33
100$11.82380$1,182.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.82384$29,559.60
Manufacturers Standard Package