Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC4426VOA713 | |
|---|---|
DigiKey Part Number | TC4426VOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4426VOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426VOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426AVOA713 | Microchip Technology | 1,780 | TC4426AVOA713CT-ND | $1.62000 | Direct |
| TC4426VOA | Microchip Technology | 94 | TC4426VOA-ND | $1.62000 | Direct |
| MIC4423YM | Microchip Technology | 18 | 576-2322-ND | $2.06000 | Similar |
| MIC4423YM-TR | Microchip Technology | 12,915 | MIC4423YM-CT-ND | $2.06000 | Similar |
| MIC4426BM | Microchip Technology | 0 | MIC4426BM-ND | $0.80968 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $9.86580 | $32,557.14 |




