
TC4426COA713 | |
|---|---|
DigiKey Part Number | TC4426COA713TR-ND - Tape & Reel (TR) TC4426COA713CT-ND - Cut Tape (CT) TC4426COA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4426COA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426COA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426ACOA713 | Microchip Technology | 3,864 | TC4426ACOA713CT-ND | $13.32000 | Direct |
| TC4426COA | Microchip Technology | 945 | TC4426COA-ND | $13.32000 | Direct |
| MIC4423YM | Microchip Technology | 18 | 576-2322-ND | $16.94000 | Similar |
| MIC4423YM-TR | Microchip Technology | 12,915 | MIC4423YM-CT-ND | $16.94000 | Similar |
| MIC4426YM | Microchip Technology | 5,178 | 576-1523-5-ND | $10.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 25 | $11.09920 | $277.48 |
| 100 | $10.03020 | $1,003.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $10.03023 | $33,099.76 |

