
TC4426AVOA713 | |
|---|---|
DigiKey Part Number | TC4426AVOA713TR-ND - Tape & Reel (TR) TC4426AVOA713CT-ND - Cut Tape (CT) TC4426AVOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4426AVOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426AVOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426AVOA | Microchip Technology | 500 | TC4426AVOA-ND | $13.32000 | Direct |
| MIC4423YM | Microchip Technology | 18 | 576-2322-ND | $16.94000 | Similar |
| MIC4423YM-TR | Microchip Technology | 12,915 | MIC4423YM-CT-ND | $16.94000 | Similar |
| IR4426SPBF | Infineon Technologies | 2,418 | IR4426SPBF-ND | $32.97000 | Similar |
| IR4426STRPBF | Infineon Technologies | 854 | 448-IR4426STRPBFCT-ND | $14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 25 | $11.09920 | $277.48 |
| 100 | $10.03020 | $1,003.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $10.03023 | $33,099.76 |

