
TC4404EPA | |
---|---|
DigiKey Part Number | TC4404EPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4404EPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4404EPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 40ns (Max) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.24000 | $34.24 |
25 | $28.49200 | $712.30 |
100 | $25.94680 | $2,594.68 |