TC4403MJA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 170
Unit Price: $33.21000
Datasheet
Power Switch/Driver 1:1 N-Channel 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4403MJA

DigiKey Part Number
TC4403MJA-ND
Manufacturer
Manufacturer Product Number
TC4403MJA
Description
IC PWR DRIVER N-CHAN 1:1 8CERDIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4403MJA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
2.8mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-CERDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes