


TC1303C-PA0EMFTR | |
---|---|
DigiKey Part Number | TC1303C-PA0EMFTR-ND - Tape & Reel (TR) TC1303C-PA0EMFCT-ND - Cut Tape (CT) TC1303C-PA0EMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1303C-PA0EMFTR |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TC1303C-PA0EMFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 1.8V, 500mA | |
Voltage/Current - Output 2 | 3.3V, 300mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
25 | $6.42080 | $160.52 |
100 | $5.84470 | $584.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $5.84475 | $19,287.68 |