Similar
Similar
Similar
Similar
Parametric Equivalent

TC1232EOE713 | |
|---|---|
DigiKey Part Number | TC1232EOE713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1232EOE713 |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1232EOE713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.08730 | $18,087.30 |



