TC1108-5.0VDBTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1,235
Unit Price: $14.62000
Datasheet

Similar


Microchip Technology
In Stock: 9,931
Unit Price: $14.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,143
Unit Price: $63.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,879
Unit Price: $63.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,751
Unit Price: $72.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,893
Unit Price: $72.91000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1108-5.0VDBTR

DigiKey Part Number
150-TC1108-5.0VDBTR-ND - Tape & Reel (TR)
150-TC1108-5.0VDBTRCT-ND - Cut Tape (CT)
150-TC1108-5.0VDBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1108-5.0VDBTR
Description
IC REG LINEAR 5V 300MA SOT-223-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
TC1108-5.0VDBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
25$4.76240$119.06
100$4.61870$461.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.61869$18,474.76
Manufacturers Standard Package