


TC1016-3.0VLTTR | |
|---|---|
DigiKey Part Number | TC1016-3.0VLTTR-ND - Tape & Reel (TR) TC1016-3.0VLTCT-ND - Cut Tape (CT) TC1016-3.0VLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1016-3.0VLTTR |
Description | IC REG LINEAR 3V 80MA SC-70-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1016-3.0VLTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 25 | $3.37080 | $84.27 |
| 100 | $2.95970 | $295.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.95974 | $8,879.22 |

