


TC1016-1.85VCTTR | |
---|---|
DigiKey Part Number | TC1016-1.85VCTTR-ND - Tape & Reel (TR) TC1016-1.85VCTCT-ND - Cut Tape (CT) TC1016-1.85VCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1016-1.85VCTTR |
Description | IC REG LINEAR 1.85V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1016-1.85VCTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
25 | $3.53960 | $88.49 |
100 | $3.39570 | $339.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39570 | $10,187.10 |