Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar



TC1014-2.85VCT713 | |
|---|---|
DigiKey Part Number | TC1014-2.85VCT713TR-ND - Tape & Reel (TR) TC1014-2.85VCT713CT-ND - Cut Tape (CT) TC1014-2.85VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1014-2.85VCT713 |
Description | IC REG LINEAR 2.85V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1014-2.85VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5255-2.85BD5-TR | Microchip Technology | 0 | MIC5255-2.85BD5-TR-ND | $2.82047 | Similar |
| MIC5255-2.85BM5-TR | Microchip Technology | 0 | MIC5255-2.85BM5-TR-ND | $2.82047 | Similar |
| MIC5255-2.85YD5-TR | Microchip Technology | 0 | MIC5255-2.85YD5-TR-ND | $5.44428 | Similar |
| MIC5255-2.85YM5-TR | Microchip Technology | 2,730 | 576-2816-1-ND | $5.18000 | Similar |
| MIC5256-2.85BD5-TR | Microchip Technology | 0 | MIC5256-2.85BD5-TR-ND | $3.01532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.41850 | $10,255.50 |





