
SY89873LMG-TR | |
|---|---|
DigiKey Part Number | 150-SY89873LMG-TR-ND - Tape & Reel (TR) 150-SY89873LMG-TRCT-ND - Cut Tape (CT) 150-SY89873LMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89873LMG-TR |
Description | IC CLK BUFFER 1:3 2GHZ 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89873LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.54000 | $64.54 |
| 25 | $53.85080 | $1,346.27 |
| 100 | $48.91790 | $4,891.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.91801 | $48,918.01 |

