
SY89833ALMG-TR | |
|---|---|
DigiKey Part Number | SY89833ALMG-TR-ND - Tape & Reel (TR) SY89833ALMG-CT-ND - Cut Tape (CT) SY89833ALMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89833ALMG-TR |
Description | IC CLK BUFFER 1:4 2GHZ 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89833ALMG-TR Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:4 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6N14SMNR2G | onsemi | 1,570 | NB6N14SMNR2GOSCT-ND | $121.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.17000 | $73.17 |
| 25 | $60.92120 | $1,523.03 |
| 100 | $55.41290 | $5,541.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $55.41291 | $55,412.91 |


