Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89830UK4G

DigiKey Part Number
576-1430-ND
Manufacturer
Manufacturer Product Number
SY89830UK4G
Description
IC CLK BUFFER 2:4 2.5GHZ 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY89830UK4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$55.41000$55.41
25$46.12280$1,153.07
100$41.92970$4,192.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.