SY89547LMI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2,644
Unit Price: $65.61000
Datasheet
Multiplexer 1 x 4:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89547LMI-TR

DigiKey Part Number
SY89547LMI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89547LMI-TR
Description
IC MULTIPLEXER 1 X 4:1 32-QFN
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY89547LMI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$28.56971$28,569.71
Manufacturers Standard Package