


SY89112UMY | |
|---|---|
DigiKey Part Number | 576-3235-ND |
Manufacturer | |
Manufacturer Product Number | SY89112UMY |
Description | IC CLK BUFFER 2:12 3GHZ 44MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 3 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89112UMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.24000 | $80.24 |
| 25 | $66.84080 | $1,671.02 |
| 100 | $60.75690 | $6,075.69 |

