Direct
Similar
Similar
Similar

SY88927VKC | |
|---|---|
DigiKey Part Number | SY88927VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY88927VKC |
Description | IC TRANSCEIVER 0/1 8MSOP |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88927VKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 2.5Gbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $40.99650 | $8,199.30 |



