SY88903KC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $47.21325
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88903KC

DigiKey Part Number
SY88903KC-ND
Manufacturer
Manufacturer Product Number
SY88903KC
Description
IC LIMIT AMP 10MSOP
Customer Reference
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88903KC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes