
1214GN-120E | |
|---|---|
DigiKey Part Number | 150-1214GN-120E-ND |
Manufacturer | |
Manufacturer Product Number | 1214GN-120E |
Description | RF MOSFET HEMT 50V 55-QQ |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 1.2GHz ~ 1.4GHz 17.16dB 130W 55-QQ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 17.16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 mA | |
Power - Output | 130W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 55-QQ | |
Supplier Device Package | 55-QQ |

