Multiplexer 1 x 8:1 44-MLF® (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 1 x 8:1 44-MLF® (7x7)
44-VFQFN Exposed Pad, 44-MLF®

SY58039UMG

DigiKey Part Number
576-1396-ND
Manufacturer
Manufacturer Product Number
SY58039UMG
Description
IC MULTIPLEXER 1 X 8:1 44-MLF
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 44-MLF® (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY58039UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Supplier Device Package
44-MLF® (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$124.14000$124.14
10$98.19800$981.98
25$91.70600$2,292.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.