
SY58028UMG-TR | |
---|---|
DigiKey Part Number | SY58028UMG-TR-ND - Tape & Reel (TR) SY58028UMG-CT-ND - Cut Tape (CT) SY58028UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58028UMG-TR |
Description | IC MULTIPLEXER 1 X 4:1 32-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58028UMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.30000 | $136.30 |
25 | $113.55800 | $2,838.95 |
100 | $109.71950 | $10,971.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $109.71949 | $109,719.49 |