
SY55859LMG-TR | |
---|---|
DigiKey Part Number | 150-SY55859LMG-TR-ND - Tape & Reel (TR) 150-SY55859LMG-TRCT-ND - Cut Tape (CT) 150-SY55859LMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY55859LMG-TR |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY55859LMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.03000 | $244.03 |
25 | $203.30440 | $5,082.61 |
100 | $184.99380 | $18,499.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $184.99399 | $184,993.99 |