Mixed Signal Translator Unidirectional Circuit Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EPT23LKG

DigiKey Part Number
576-4575-ND
Manufacturer
Manufacturer Product Number
SY10EPT23LKG
Description
IC XLTR MS UNIDIR 8-MSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional Circuit Channel 8-MSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVPECL
Manufacturer
Microchip Technology
Output Signal
LVTTL
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Translator Type
Mixed Signal
Supplier Device Package
8-MSOP
Channel Type
Unidirectional
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EPT23DTGonsemi479MC100EPT23DTGOS-ND$95.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types

Alternate Purchasing Options

96In Stock
Purchasing Option