SY10EP32VZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 57
Unit Price: $101.98000
Datasheet

Similar


onsemi
In Stock: 2,448
Unit Price: $83.59000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: $75.05000
Datasheet

Similar


onsemi
In Stock: 1,874
Unit Price: $75.05000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP32VZG-TR

DigiKey Part Number
SY10EP32VZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10EP32VZG-TR
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EP32VZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-2
Direction
Up
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
4 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types