SY10EL32VZC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.52178
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.70895
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.70895
Datasheet

Direct


onsemi
In Stock: 81
Unit Price: $62.98000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL32VZC

DigiKey Part Number
SY10EL32VZC-ND
Manufacturer
Manufacturer Product Number
SY10EL32VZC
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL32VZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Logic Type
Divide-by-2
Direction
Up
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
3 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3.3 V ~ 5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
380$15.70895$5,969.40