
SY10E151JI | |
---|---|
DigiKey Part Number | SY10E151JI-ND |
Manufacturer | |
Manufacturer Product Number | SY10E151JI |
Description | IC FF D-TYPE SGL 6-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E151JI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 1.4 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.46V | |
Current - Quiescent (Iq) | 78 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Package / Case | 28-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
190 | $32.04026 | $6,087.65 |